15 Watt 12V 1.25A AC-to-DC Regulated Medical Switching Table-Top Power Supply

You may also like:
TR9CE1250LCP-Y TR9CE1250LCP-Y
TR9CB2500LCP-Y-MED TR9CB2500LCP-Y-MED
GSM60B12-P1J GSM60B12-P1J
GSM90B24-P1M GSM90B24-P1M
GSM36B12-P1J GSM36B12-P1J
GSM120B24-R7B GSM120B24-R7B
GSM36B24-P1J GSM36B24-P1J

$29.95 ea

Price Reduced

79 ship on Aug. 26
Lead time 3 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 230683
  • Manufacturer: Globtek
  • Manufacturer no.: TR9CE1250LCP-Y-MED(R)
  • Jameco Catalog
# of units Price
1+ $29.95
10+ $26.95
50+ $22.95

Request a Large Quantity Quote

15 Watt AC-to-DC Regulated Medical Switching Table-Top Power Supply

12 Volts @ 1.25 Amps

Features

  • Output connector: 2.5mm x 5.5mm center positive female barrel plug
  • Input Voltage: 90-264VAC @ 47-63Hz
  • 3-wire AC input
  • Leakage current: 0.1mA max.
  • Line regulation: ± 5%
  • Load regulation: ± 5%
  • Isolation voltage: 4000VAC
  • Ripple and noise: 1% or 100mV, whichever is smaller
  • DC cord length: 6 feet
  • AC cord not included (Recommend a 3-conductor AC power cord, P/N: 2271575)
  • Size: 2.9"L x 2.0"W x 1.6"H
  • Certifications: UL/CSA/TUV/CE

For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1.25
Maximum Output Power (W)15
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.5
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyTR9
Length (inch)2.9
Width (inch)2
Height (inch)1.6
Agency ApprovalsUL/CSA/TUV/CE
ColorBlack
TypeSwitching
StyleMedical Desktop Adapter
Power Supply ColorBlack


Report a problem
Suggest a product