3.5 Digit Digital Multimeter with Test Leads & LED Lamp

You may also like:
FLUKE-115 FLUKE-115
FLUKE-179 ESFP FLUKE-179 ESFP
FLUKE-117 FLUKE-117
DM-1150B DM-1150B
EX570 EX570
FLUKE-289 FLUKE-289

$14.95 ea

3 ship on Jun. 25


  • Jameco Part no.: 2247381
  • Manufacturer: Goldtool
  • Manufacturer no.: GSM-881
# of units Price
1+ $14.95
5+ $13.49

Request a Large Quantity Quote

3.5 Digit Digital Multimeter with Test Leads & LED Lamp

This is a compact 3.5 digit digital multimeter for measuring DC and AC voltage, DC current, with resistance test, diode test and audible continuity test functions. Full range overload protection and low battery indication are provided. This instrument is ideal for use in the field, laboratories, workshops, DIY and home applications. It also includes a built-in LED lamp.

Functions

    DC Voltage: 200m, 2000m, 20, 200, 600 (VDC)
    AC Voltage: 200, 600 (VAC)
    Current: 200µ, 2000µ, 20m, 200m (A)
    Resistance: 200, 2000, 20k, 200k, 2000k (Ω ohms)
    Tests: Diode, Continuity
  • Size: 5"H x 3"W x 1.35"D

Includes:

  • Digital multimeter in bright orange plastic housing with built-in LED lamp
  • Test leads
  • 9V battery


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product