24VDC SPDT 1 Form C 1600Ω Coil Miniature Relay

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
JS1-12V-F JS1-12V-F
G5V-2-DC12 G5V-2-DC12
JS1-5V-F JS1-5V-F
EC2-5NJ EC2-5NJ
G5LE-1-DC5 G5LE-1-DC5

$1.25 ea

1,980 ship on Aug. 22


  • Jameco Catalog
# of units Price
1+ $1.25
10+ $1.09
50+ $0.99
100+ $0.89
500+ $0.75

Request a Large Quantity Quote

24VDC SPDT 1 Form C 1600Ω Coil Miniature Relay

Non-Latching

Specifications

  • Manufacture: Hasco
  • Manufacturer P/N: KLT1C12DC24
  • Mounting: Through Hole, PC pins
  • Coil Voltage: 24 VDC
  • Coil Resistance: 1600Ω, ±10%
  • Rated Coil Power: 360 mW
  • Contact Ratings: 12 Amps @ 120VAC/28VDC
  • Max Switching Voltage: 277 VAC & 125 VDC
  • Contact Material: Silver Cadmium Oxide
  • Service Life: 10 Million Operations


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
DC Coil Voltage24V
Coil Resistance (ohms)1600
Maximum Current Rating12A
Maximum AC Voltage Rating120V
Maximum DC Voltage Rating28V
Pin Count5
Product Length19mm
Product Depth15.5mm
Product Height15.5mm
FamilyKLT
TypePower Relay


Report a problem
Suggest a product