800 x 480 TFT with VGA LCD Display Module

You may also like:
ADU240050 ADU240050
KAE-T0V10-SO KAE-T0V10-SO
DCEXTCORD2.1-3FT DCEXTCORD2.1-3FT
HT-213-R HT-213-R

$39.95 ea

18 ship on Oct. 16
Lead time 1 week


  • Jameco Part no.: 2285247
  • Manufacturer: Hantronix
  • Manufacturer no.: HDA5001-GH1
  • web exclusive
# of units Price
1+ $39.95
10+ $35.95
25+ $32.49

Request a Large Quantity Quote

800 x 480 TFT with VGA LCD Display Module

Features:

  • Pixels: 800 x 480
  • Input Data Type: Digital
  • Input Voltage @ mA: 3.3V @220mA
  • White Backlit
  • Module Size: 4.6" x 3" x 0.145"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product