Adapter N Plug Male to 7/16 Male PIM 50 Ohms 7.5GHz

You may also like:
31-219-RFX-VP-R 31-219-RFX-VP-R
112437 112437
B-412-R B-412-R
82-5590 82-5590
3285 3285

$149.95 ea

11 ship on Feb. 18


  • Jameco Part no.: 2277047
  • Manufacturer: Huber & Suhner
  • Manufacturer no.: 32 N-716-50-2/133 WE
  • web exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $149.95
5+ $134.95
10+ $119.95

Request a Large Quantity Quote

Adapter N Plug Male 50 Ohms 7.5GHz

Features

  • Impedance: 50Ω
  • Interface max frequency: 7.5GHz
  • Number of matings: 500
  • Operating Temperature Range: -65°C to 165°C


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product