T1 3/4 5mm Diffused Green LED 80mcd

2193897

Clearance

View larger image

You may also like:
UT1871-81-M1-R UT1871-81-M1-R
LG3330 LG3330
LY3330 LY3330
MCDL-10003SGD MCDL-10003SGD
LTL-307E-002A LTL-307E-002A
LHG2062 LHG2062

$0.25 ea

13,370 ship on Jun. 25


# of units Price
1+ $0.25
10+ $0.06
100+ $0.049
1000+ $0.039
5000+ $0.029

Request a Large Quantity Quote

Standard-Output LED - Green

Specifications

  • Emitting color: Green
  • Lens description: Green diffused
  • LED size: T1-3/4
  • Diameter: 0.197" (5mm)
  • LED height: 0.343"
  • Lead length: 0.96"
  • Lead spacing: 0.1"
  • Typical forward voltage: 2.15 volts
  • Typical brightness: 80 mcd
  • Wavelength: 570 nm
  • Viewing angle: 30°


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product