Maker Paste Low-Temp Lead Free No-Clean Solder Paste

You may also like:
22-023 22-023
415-1L 415-1L
10-4216 10-4216
SMD291AX10 SMD291AX10
1672-10S 1672-10S
22-238 22-238

$9.95 ea

8 ship on Jan. 16


  • Jameco Part no.: 2240260
  • Manufacturer: IC Breakout
  • Manufacturer no.: ICB97110
  • Jameco Catalog
# of units Price
1+ $9.95
5+ $8.95
25+ $7.95

Request a Large Quantity Quote

Maker Paste Low Temp Lead Free No-Clean Solder Paste

Maker Paste Low Temp is a high quality, low cost prototyping solder paste. The new low temperature formula makes it easy to work with and can easily reflow on a hot plate. Since it's premixed, all you need to do is, screw on the tip, squeeze the paste onto your solder pads, and heat it up using a solder gun, heat gun, hot plate or any other suitable heat source. It's simple, convenient and best of all, it's made in the USA!

The lead-free metal content is a mix of Bismuth, Tin and Silver. Made with the highest quality standards in the industry (ISO 9001).

This product does not need to be refrigerated prior to opening, but for longest life and best performance, we recommend keeping it in cool location (~50°F) and refrigerating after opening.

IC Breakout, LLC certifies that this product meets RoHS requirements.

Note: Maker Paste is not water soluble. We recommend using Isopropyl Alcohol for cleanup.

Features

  • Lead-Free
  • No-clean
  • Clear residue
  • Premixed, ready to use

Specifications

  • 10 grams (approx.)
  • Bi (Bismuth): 57%, Sn (Tin): 42%, Ag (Silver): 1%
  • Liquidus at 140°C (284°F)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product