Rosin Flux Dispensing Pen 9g 0.32oz Type-R Non-Conductive

You may also like:
22-023 22-023
415-1L 415-1L
10-4216 10-4216
SMD291AX10 SMD291AX10
1672-10S 1672-10S
22-238 22-238

$8.49 ea

72 ship on Jan. 16


  • Jameco Part no.: 2113092
  • Manufacturer: ITW Chemtronics
  • Manufacturer no.: CW8200
  • Hazard *This product must ship ground
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $8.49
5+ $7.95

Request a Large Quantity Quote

CircuitWorks® Flux Dispensing Pen

9 grams, 0.32 oz.

CircuitWorks Flux Dispensing Pens are designed specifically to apply each type of flux with precision control. The Rosin Flux Dispensing Pen quickly applies a noncorrosive type R flux. This flux meets MIL-F-14256 E and F

Features

  • Chisel tip marker provides exact delivery of flux to surface
  • Applies a noncorrosive, nonconductive Type R flux
  • Flux meets MIL-F-14256 F Type R and ANSI/IPC J-STD-004, Type ROL0
  • Easily removed with Flux-Off® Rosin or CircuitWorks® Rosin Flux Remover Pen
  • RoHS compliant
  • Excellent material compatibility
  • Fast drying

Applications:

  • Printed Circuit Boards
  • Chip Carriers
  • Heat Sinks
  • Surface Mount Device Pads
  • Switches
  • Sockets

24 Hour Emergency Contact Information:



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product