12 Volt Green Incandescent Panel Mount Lamp

2158506

Clearance

View larger image

You may also like:
L-917-RD L-917-RD
R9-71N-05-120V-RED-R R9-71N-05-120V-RED-R
UT2U1G-H113-R801-W05 UT2U1G-H113-R801-W05
4416-12-0-010-1 4416-12-0-010-1
L-913-RD L-913-RD
KE12-4-03-01050 KE12-4-03-01050

$0.79 ea

5 ship on Jun. 25


  • Jameco Part no.: 2158506
  • Manufacturer: Inter Market
  • Manufacturer no.: F151-12G
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59

Request a Large Quantity Quote

Panel Mount Lamp

Features

  • Luminous Intensity: 10 mcd
  • Supply Voltage: 12 V
  • Current Rating: 30 mA
  • Color: Green
  • Forward Current: 30mA
  • Forward Voltage: 12V
  • Mounting Hole Diameter: 7mm

    Report a problem
    Suggest a product
  • Specification Value
    ColorGreen
    Illumination TypeIncandescent
    Voltage (V)12
    Mounting Hole (mm)7
    Mounting Hole (inch)0.281
    Termination0.196" solder terminals
    Mounting FeaturePanel Mount


    Report a problem
    Suggest a product