Mouse Optical Lynx M9 Black 3 Button Cord USB+Ps/2

You may also like:
LIBRA-90 LIBRA-90
PCM6 PCM6
G84-4100PTAUS G84-4100PTAUS

$8.95 ea

13 ship on Jun. 25


# of units Price
1+ $8.95
10+ $7.95
25+ $6.95

Request a Large Quantity Quote

Optical 3-button Mouse

Navigate with ease with this high-quality 3-Button Optical Mouse! It features optical technology (which means no more ball to clean). High resolution technology makes your operation smarter and more accurate. The scroll wheel provides easy navigation and also functions as a third button. This iOne Lynx M9 mouse works on most surfaces and is ideal for both desktop and notebook computers. This good-looking mouse comes in a stylish black and silver color and its ergonomic design is useful with either your left or right hand.

Product Feature:
  • Black and silver design
  • USB interface
  • 3-button design
  • Scroll Wheel acts as third mouse button
  • Precise Optical Technology
  • 800 dpi resolution
  • Ergonomic design can be used for either your left or right hand!
  • Compact design
Specifications:
  • Switch : 1,000,000 life cycles
  • FCC, ESD and BSMI certification
System requirements:
  • IBM or compatible PC with Windows 98/2000/ME/XP
Package contains:
  • iOne LYNX M9 Optical Scroll Mouse
  • USB to PS/2 adapter


Report a problem
Suggest a product
Specification Value
Product TypeCOMPUTER MOUSE
FamilyOPTICAL
Number of Buttons3
Scroll WheelYES
ColorBLACK AND SILVER
Resolution (dpi)800
Connection TypeWIRED
Mouse InterfaceUSB
Adapter StyleUSB to PS/2
Additional FeatureOPTICAL WHEEL MOUSE


Report a problem
Suggest a product