Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin Rail

You may also like:
OPB620 OPB620
OPB626 OPB626
OPB703WZ OPB703WZ
OPB826S OPB826S
OPB360P11 OPB360P11
OPB810L51 OPB810L51

$2.75 ea

622 ship on Oct. 16


  • Jameco Catalog
# of units Price
1+ $2.75
10+ $2.49
100+ $2.25

Request a Large Quantity Quote

Opto-Electronic Interrupter Switch with Transistor Sensors


The H21A series of opaque photointerrupters are single channel switches consisting of a Gallium Arsenide infrared emitting diode and a NPN silicon photo transistor mounted in a polycarbonate housing. The package is designed to optimize the mechanical resolution, coupling efficiency, ambient light rejection, cost and reliability. Operating on the principle that objects opaque to infrared will interrupt the transmission of light between an infrared emitting diode and a photo sensor switching the output from an "ON" state to an "OFF" state.

Features:
  • High gain
  • 3mm gap between LED and detector
  • Polycarbonate case protected against ambient light
  • Forward current: 50mA
  • Reverse voltage: 5V
  • Power dissipation: 75mW
  • 4-pin package with tab

    Report a problem
    Suggest a product
  • Specification Value
    Maximum Collector Emitter Voltage30V
    Maximum Forward Current50mA
    Number of Channels per Chip1
    FamilyH21A1
    TypeTransmissive
    Maximum Power Dissipation150mW
    Gap Width3.3mm
    Maximum Collector Current20mA
    Maximum Reverse Voltage6V
    Output DevicePhototransistor
    Slit Width0.889mm
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature100°C
    MountingThrough Hole
    PackagingRail
    Pin_Count4
    Product Width6.35mm(Max)
    Product Height11mm(Max)
    Product Length24.7mm(Max)
    Product TypePhotointerrupter


    Report a problem
    Suggest a product