12 Volt DC 70 mm Brushless Tubeaxial Fan

2227647

Clearance

View larger image

You may also like:
AD1212US-A71GL-LF AD1212US-A71GL-LF
WFB1212H-BF05 WFB1212H-BF05
HA40101V4-0000-999 HA40101V4-0000-999
JF0825B1UR-R JF0825B1UR-R
FP-108M-S3 FP-108M-S3
AD0612HB-A72GL AD0612HB-A72GL

$6.95 ea

465 ship on Jun. 25


  • Jameco Part no.: 2227647
  • Manufacturer: JMC Products
  • Manufacturer no.: 7025-12LS
# of units Price
1+ $6.95
10+ $6.25
50+ $5.59
100+ $4.95

Request a Large Quantity Quote

12 Volt DC 70 mm Brushless Tubeaxial Fan

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 70 mm X 70 mm X 25 mm
  • Air flow: 22 CFM
  • Bearing type: Sleeve
  • Current: 100 mA
  • Power: 1.2 watts
  • Agency approvals: UL, CUL, TUV
  • Noise: 24.3 dBA
  • Connections: 6" wires with connector


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)70
Width (mm)70
Height (mm)25
Air Flow (CFM)22
BearingSleeve
Current (mA)100
Power (Watts)1.2
Agency ApprovalsUL/CUL/TUV
Noise (dBA)24.3
Connection (Leads)6" with connector


Report a problem
Suggest a product