12 Volt DC 70 mm Brushless Tubeaxial Fan

JMC Products
2227647

Clearance

View larger image

You may also like:
TA350DC-M33422-16 TA350DC-M33422-16
AD0612HB-A72GL AD0612HB-A72GL
JF0825B1UR-R JF0825B1UR-R
AD0412HB-C50-LF AD0412HB-C50-LF
KDE1205PHV1.MS.AF.GN KDE1205PHV1.MS.AF.GN
AD1212US-A71GL-LF AD1212US-A71GL-LF

$6.95 ea

460 ship on Oct. 16


  • Jameco Part no.: 2227647
  • Manufacturer: JMC Products
  • Manufacturer no.: 7025-12LS
  • Jameco Catalog
# of units Price
1+ $6.95
10+ $6.25
50+ $5.59
100+ $4.95

Request a Large Quantity Quote

12 Volt DC 70 mm Brushless Tubeaxial Fan

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 70 mm X 70 mm X 25 mm
  • Air flow: 22 CFM
  • Bearing type: Sleeve
  • Current: 100 mA
  • Power: 1.2 watts
  • Agency approvals: UL, CUL, TUV
  • Noise: 24.3 dBA
  • Connections: 6" wires with connector


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)70
Width (mm)70
Height (mm)25
Air Flow (CFM)22
BearingSleeve
Current (mA)100
Power (Watts)1.2
Agency ApprovalsUL/CUL/TUV
Noise (dBA)24.3
Connection (Leads)6" with connector


Report a problem
Suggest a product