Working with 7 Segment LEDs (with Arduino)

You may also like:
MK130 MK130
MK131 MK131
MK102 MK102
MK112 MK112
MK150 MK150
MK135 MK135

$49.95 ea

531 ship on Aug. 19


  • Jameco Part no.: 2244906
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-7SEG TUTOR
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $49.95
5+ $47.95

Request a Large Quantity Quote

Working with 7 Segment LEDs (with Arduino)

If you already have an Arduino Uno to use, we also offer the 7 Segment Kit without an Arduino, see P/N: 2244914. Click here to check out the tutorial.

Kit Includes:

Part No.
Qty.
Description
2151486
1
Arduino Uno R3 DIP Edition (Revision 3)
17187
2
Display 7-Segment Common Cathode Red 1 Digit 697NM Right Hand Decimal Point
690700
20
Carbon Film Resistor 220 Ohm 1/4 Watt 5%
691104
10
Resistor Carbon Film 10k Ohm 1/4 Watt 5%
178597
10
Transistor General Purpose BJT NPN 40 Volt 0.2 Amp 3-Pin TO-92
2207056
1
9V Battery Snap with 2.1mm Barrel Plug
198731
1
9V Energizer® Alkaline Battery
20723
1
830-Point Solderless Breadboard 6.5" x 2.125"
2127718
1
70-Piece Jumper Wire Kit - 22AWG 14 Lengths 10 Colors
13493
1
BCD to 7 Segment Latch decoder Driver DIP 16


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product