AC to DC Power Supply Wall Adapter Transformer Single Output 12 Volt 1.25 Amp 15 Watt

You may also like:
GQ30-120200-BU GQ30-120200-BU
KSA-24W-120150VU KSA-24W-120150VU
HK-AR-120A100-US HK-AR-120A100-US
ADS0051-W050080 ADS0051-W050080
313990002 313990002
HK-AW-090A150-US HK-AW-090A150-US
HK-AP-050A100-US HK-AP-050A100-US

$10.95 ea

418 ship on Jul. 17

*This product has a pending tariff.
Buy now to avoid.


  • Jameco Part no.: 252833
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: HK-AW-120A125-US
  • Jameco Catalog
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

AC-to-DC "Slim Line" Regulated Switching Wall Adapter

12 Volts @ 1.25 Amps

Compact in size and lightweight, it is the perfect power solution in all those applications where space is critical. Its high efficiency satisfies requirements for minimizing power losses. You no longer have to deal with traditional wall adapters that block unused outlets in wall plates and power strips/surge protectors.

Features:
  • Output connector: 2.1mm x 5.5mm F2 (center positive)
  • 2-wire AC input
  • Output cord length: 6'
  • Input voltage: 100 - 240VAC @ 47-63Hz
  • Color: Black
  • One-year warranty
  • Agency Approvals: UL / CUL
  • Size (H" x W" x D"): 2.90 x 1.30 x 2.20
  • Weight (lbs.): 0.30
  • CEC Efficiency Level IV

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)1.25
    Maximum Output Power (W)15
    FamilyS15AC12012501
    Input Voltage (VAC)100 to 240
    Input Frequency47 to 63
    Maximum Input Current (A)0.4
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Output Voltage (VDC)12
    Product TypeAC to DC "Slim Line" Regulated Switching Wall Adapter
    Agency ApprovalsCE/CEC/CUL/GS/UL
    Efficiency (%)74.4
    Minimum Isolation Voltage4240V
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)1.7
    Width (inch)1.1
    Height (inch)2.9
    MFR Product FamilyS15AC12012501
    ColorBlack
    TypeAuto Switching
    StyleWall Mount
    PackagingCarton


    Report a problem
    Suggest a product