6 Watt AC-to-DC Regulated Linear Wall Adapter 12 Volt 0.5 Amp

You may also like:
DDU120100H4480 DDU120100H4480
DDU050100M2270 DDU050100M2270
DDU050100H4660 DDU050100H4660
DFU240050F1121 DFU240050F1121
GPU410900500WDOO GPU410900500WDOO
DDU120100M2250 DDU120100M2250

$11.95 ea

653 ship on Jun. 20


  • Jameco Part no.: 162996
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DDU120050F0980
  • Web Exclusive
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95
500+ $8.49

Request a Large Quantity Quote

6 Watt AC-to-DC Regulated Linear Wall Adapter

Output: 12 Volts @ 0.5 Amps

Features


  • Output connector: 2.1mm x 5.5mm straight female center positive
  • Input: 120VAC @ 60Hz
  • Size: 3.2"H x 2.2"W x 1.9"D
  • Weight: 0.9 lbs.
  • Case color: Black
  • Output cord length: 6 feet
  • Agency approvals: UL/CUL

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)0.5
    Maximum Output Power (W)6
    Input Voltage (VAC)120
    Input Frequency60 Hz
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1


    Report a problem
    Suggest a product