14 VOLT 20 AMP SINGLE POLE DOUBLE THROW (SPDT) MINI POWER RELAY

2155081

Clearance

View larger image

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
G5V-2-DC12 G5V-2-DC12
AL-D9W-K AL-D9W-K
G5V-1-DC5 G5V-1-DC5
DS1E-S-DC5V DS1E-S-DC5V
DS2E-S-DC5V DS2E-S-DC5V

$0.75 ea

20 ship on Jun. 25


  • Jameco Part no.: 2155081
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 895-1C-S-12VDC
# of units Price
1+ $0.75
10+ $0.59
50+ $0.49
100+ $0.45

Request a Large Quantity Quote

Mini Power Relay

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features

  • Contact form: SPDT
  • Coil Voltage: 12 VDC
  • Coil (ohms): 225
  • Contact Current:14 A
  • Pins: 5
  • Dimensions ( L x W x H ): 0.61 x 0.47 x 0.54 in

    Report a problem
    Suggest a product
  • Specification Value
    Contact ArrangementSPDT
    DC Coil Voltage12
    Coil Resistance (ohm)225
    Maximum Current Rating20
    Maximum AC Voltage Rating14
    Maximum DC Voltage Rating5
    Pin Count0.61
    Product Length0.47
    Product Depth0.54


    Report a problem
    Suggest a product