General Purpose Relay DPDT 12VDC

You may also like:
LB2-12DS-R LB2-12DS-R
LB2-24D-S-R LB2-24D-S-R
LB2-110A-S-R LB2-110A-S-R
K10P-11A15-120 K10P-11A15-120
K10P-11D15-12 K10P-11D15-12
LB4H-12DS-R LB4H-12DS-R

$5.95 ea

172 ship on Jul. 22

*This product has a pending tariff.
Buy now to avoid.


  • Jameco Part no.: 2231494
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LB2H-12DS
  • Jameco Catalog
# of units Price
1+ $5.95
10+ $5.49
50+ $4.95
100+ $4.49

Request a Large Quantity Quote

General Purpose Relay DPDT 12VDC

Features:

  • Manufacture#: LB2H-12DS
  • Coil voltage: 12 VDC
  • Contact Rating: 10 A @ 24 VDC / 10 A 240 VAC
  • Coil Resistance: 160Ω
  • Coil Current: 75 mA
  • Terminal Type: Solder Lug/Plug-In Terminal
  • Standard mating socket (Recommended: Jameco Part#175557 )
  • DIN rail mating socket (Recommended: Jameco Part#175557 )


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
DC Coil Voltage12V
Coil Resistance (ohms)160
Maximum Current Rating10A
Maximum AC Voltage Rating240V
Maximum DC Voltage Rating24V
Pin Count8
Product Length28mm
Product Depth21.5mm
Product Height35mm
FamilyLB
TypePower Relay


Report a problem
Suggest a product