Thermal Compound Silicon Based 10 gram Tube

You may also like:
250G 250G
10-8106 10-8106
1978-DP 1978-DP
10-8126 10-8126

$3.95 ea

19 ship on Jan. 16


  • Jameco Part no.: 236823
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 54114-R
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $3.95
5+ $3.59
50+ $3.29

Request a Large Quantity Quote

Heat Sink Compound, 10 grams

This compound is applied to the base and mounting studs of transistors and diodes. It maintains a positive heat sink seal that improves heat transfer from the device to the heat sink, so it can increase overall efficiency.

Features:

  • Silicone heat transfer compound
  • Silicone-based grease
  • Color: White
  • Type: BB-10
  • Temperature range: -100°C to +200°C
  • Thermal conductivity: 0.9 W/MK
  • Content: 10 grams
  • Tube size: 2.18"L x 1"W x 0.62"H

24 Hour Emergency Contact Information:



Report a problem
Suggest a product
Specification Value
ColorWhite Paste


Report a problem
Suggest a product