5VDC 2 A Regulated Switching Wall Adapter

2138724

Clearance

View larger image

You may also like:
GS25U12-P1J GS25U12-P1J
ST-242A ST-242A
GS25U28-P1J GS25U28-P1J
ST-241A ST-241A
ST-122A ST-122A
GS18U24-P1J GS18U24-P1J

$5.95 ea

300 ship on Jun. 25


  • Jameco Part no.: 2138724
  • Manufacturer: Jentec Technology
  • Manufacturer no.: AF1805-A
# of units Price
1+ $5.95
10+ $4.95
50+ $4.49
100+ $3.95
250+ $3.59

Request a Large Quantity Quote

5VDC 2 A Regulated Switching Wall Adapter


Specifications:
  • Manufacturer: Jentec Technology
  • Product number: AF1805-A
  • Output voltage: 5 VDC
  • Output current: 2.5A
  • Output connector: 2.1 x 5.5mm Right Angle, F2- Center Positive
  • Input voltage: 100-120VAC
  • Agency Approvals: UL, CUL, CEC Level IV


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)2.5
Maximum Output Power (W)12.5
Input Voltage (VAC)100 to 120
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm right angle
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Regulated Switching Wall Adapter
Agency ApprovalsUL/CUL/CEC IV
Length (inch)1.3
Width (inch)1.9
Height (inch)2.4
ColorBlack
TypeSwitching
StyleWall Mount
PackagingCarton
Product NoteLevel IV


Report a problem
Suggest a product