General Purpose Relay DPDT (2 Form C) Through Hole

2228789

Clearance

View larger image

You may also like:
G5V-2-DC12 G5V-2-DC12
DS2Y-S-DC5V DS2Y-S-DC5V
DS2E-S-DC12V DS2E-S-DC12V
G5V-1-DC5 G5V-1-DC5
G6D-1A-ASI DC12 G6D-1A-ASI DC12
G6B-2114P-US DC12 G6B-2114P-US DC12

$1.49 ea

753 ship on Aug. 17


  • Jameco Part no.: 2228789
  • Manufacturer: Kemet Electronics
  • Manufacturer no.: UA2-12NU
# of units Price
1+ $1.49
10+ $1.25
50+ $1.09
100+ $0.99
500+ $0.89

Request a Large Quantity Quote

General Purpose Relay DPDT (2 Form C) Through Hole

Specifications

  • Series: UA2
  • Relay Type: General Purpose
  • Coil Type: Non Latching
  • Coil Current: 11.7mA
  • Coil Voltage: 12VDC
  • Contact Form: DPDT (2 Form C)
  • Contact Rating (Current): 1A
  • Switching Voltage: 250VAC, 220VDC - Max
  • Turn On Voltage (Max): 9 VDC
  • Turn Off Voltage (Min): 1.2 VDC
  • Operate Time: 2ms
  • Release Time: 1ms
  • Mounting Type: Through Hole
  • Termination Style: PC Pin
  • Operating Temperature: -40°C to 85°C
  • Contact Material: Silver Alloy, Gold Alloy
  • Coil Power: 140 mW
  • Coil Resistance: 1.03 kOhms


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
DC Coil Voltage12V
Coil Resistance (ohms)1030
Maximum Current Rating1A
Maximum AC Voltage Rating250V
Maximum DC Voltage Rating220V
Pin Count8
Product Length10.6mm
Product Depth5.7mm
Product Height8mm
FamilyUA2
TypeGeneral Purpose
Relay ConstructionNon-Latching


Report a problem
Suggest a product