Keyes Photosensitive Sensor for Arduino

You may also like:
A000040 A000040
PROTO KIT PROTO KIT
VMA306 VMA306
DFR0067 DFR0067
260151023534H 260151023534H
RS002A RS002A

$1.95 ea

940 ship on Aug. 22

*This product has a pending tariff.
Buy now to avoid.


  • Jameco Part no.: 2236965
  • Manufacturer: Keyes
  • Manufacturer no.: K853518
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
25+ $1.49
100+ $1.35

Request a Large Quantity Quote

Keyes Photosensitive Sensor for Arduino

Add ambient light sensing to your Arduino projects with a good quality, high sensitivity photocell sensor. The module can be mounted using the 3mm holes for easy permanent installation. Power should be 3V - 5.5V DC power supply. The output is analog. 20cm output cable is included with single pin-headers attached to each of three wires. The pins are breadboard-friendly.

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product