Red/Green Bi-Color (Tri-state) 3mm Diffused White LED Common Cathode

2224163

Clearance

View larger image

You may also like:
UT0362-21-D61-R UT0362-21-D61-R
VRPG3312X VRPG3312X
UT1871-81-M1-R UT1871-81-M1-R
LG3330 LG3330
LY3330 LY3330
MCDL-10003SGD MCDL-10003SGD

$0.29 ea

5,986 ship on Jun. 25


# of units Price
1+ $0.29
10+ $0.25
100+ $0.19
1000+ $0.15
5000+ $0.12

Request a Large Quantity Quote

Red/Green Bi-Color CC (Tri-state) 3mm Diffused White LED

Specifications

  • Emitting color: Red and/or green
  • Lens Feature: Diffused white
  • LED size: T1
  • LED diameter: 0.119" (3mm)
  • LED height: 0.14"
  • Lead length: 0.93"
  • Lead spacing: 0.1"
  • Typical forward voltage: 2.2 volts
  • Typical brightness: 40/40 mcd
  • Wavelength: 617/568 nm
  • Viewing angle: 60 degrees
  • Common cathode


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product