SPLD GAL Family 8 Macro Cells 41.6 MHz EECMOS Technology 5 Volt 20-Pin PDIP

You may also like:
16V8-15 16V8-15
16V8-25 16V8-25
16V8-10 16V8-10
22V10-15 22V10-15
22V10-25 22V10-25
20V8-15 20V8-15

$2.95 ea

208 ship on Jun. 25


# of units Price
1+ $2.95
10+ $2.59
100+ $2.29

Request a Large Quantity Quote

SPLD GAL Family 8 Macro Cells 41.6 MHz EECMOS Technology 5 Volt 20-Pin

Specifications

  • High performance CMOS technology
  • 50% to 75% reduction in power from bipolar
  • active pull-ups on all pins
  • E2 cell technology
  • Eight output logic macrocells
  • Preload and power-on reset of all registers

    Applications

  • DMA control
  • State machine control
  • High speed graphics processing
  • Standard logic speed upgrade

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackagePDIP
    Family NameGAL
    Fabrication TechnologyEECMOS
    Number of Macro Cells8
    Maximum Number of User I/Os8
    Number of Product Terms per Macro8
    Maximum Propagation Delay Time25ns
    In System ProgrammabilityNo
    Maximum Internal Frequency41.6MHz
    Maximum Operating Current90mA
    Re-programmability SupportYes
    Speed Grade25
    Minimum Operating Supply Voltage4.75V
    Typical Operating Supply Voltage5V
    Maximum Operating Supply Voltage5.25V
    Minimum Operating Temperature0°C
    Maximum Operating Temperature75°C
    Screening LevelCommercial
    MountingThrough Hole
    Pin_Count20
    FamilyGAL16V8D
    Product Width6.35mm
    Product Height3.3mm
    Product Length26.16mm
    Product TypeSPLD


    Report a problem
    Suggest a product