SPST-NO Momentary Pushbutton Switch

You may also like:
40-1665-01 40-1665-01
01-690DB-RH 01-690DB-RH
A101-WH A101-WH
01-690C 01-690C
110990055 110990055
A101-RD A101-RD

$1.49 ea

454 ship on Jun. 25


  • Jameco Part no.: 2210870
  • Manufacturer: Leviton
  • Manufacturer no.: PB-1A-125-W
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
250+ $0.99
500+ $0.85

Request a Large Quantity Quote

Momentary SPST Pushbutton Switch SPST-NO

Features

  • Contact form: SPST-NO
    Single Pole Single Throw-Normally Open
  • Switch Function*: OFF-(ON)
  • Contact rating: 1A @ 125VAC, 0.25A @ 250VDC, 0.75A @ 125VDC
  • Dimensions: 0.90"L x 0.63"W x 0.73"D
  • Mounting hole diameter: 0.370"
  • 6" wire leads
  • Button color: Black
Action in parenthesis is momentary.

Report a problem
Suggest a product
Specification Value
Switch FunctionON-OFF
TypePush Button


Report a problem
Suggest a product