SPST-NO Momentary Pushbutton Switch

You may also like:
40-1665-01 40-1665-01
R1400A R1400A
A101-RD A101-RD
R13-84B R13-84B
A101-WH A101-WH
01-690DB-RH 01-690DB-RH

$1.49 ea

450 ship on Oct. 16


  • Jameco Part no.: 2210870
  • Manufacturer: Leviton
  • Manufacturer no.: PB-1A-125-W
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
250+ $0.99
500+ $0.85

Request a Large Quantity Quote

Momentary SPST Pushbutton Switch SPST-NO

Features

  • Contact form: SPST-NO
    Single Pole Single Throw-Normally Open
  • Switch Function*: OFF-(ON)
  • Contact rating: 1A @ 125VAC, 0.25A @ 250VDC, 0.75A @ 125VDC
  • Dimensions: 0.90"L x 0.63"W x 0.73"D
  • Mounting hole diameter: 0.370"
  • 6" wire leads
  • Button color: Black
Action in parenthesis is momentary.

Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Maximum Current Rating (A)1
Voltage Rating (DC)250
TypePush Button
Voltage Rating (AC)125
ColorBlack
Color - Actuator/CapBlack
Mounting StylePanel
Termination StyleWire Leads
Number of Pins2
Length (inch)0.90
Width (inch)0.63
Depth (inch)0.73


Report a problem
Suggest a product