Table-Top Switching Desktop Power Supply 56V 1.08A 60 Watt Level VI

You may also like:
2500.072 2500.072
0310.120 0310.120
GST60A48-P1J GST60A48-P1J
GST160A48-R7B GST160A48-R7B
GST220A48-R7B GST220A48-R7B
GS40A48-P1J GS40A48-P1J
GST280A48-C6P GST280A48-C6P
GST90A48-P1M GST90A48-P1M

$11.95 ea

Price Reduced

92 ship on Aug. 19


  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95

Request a Large Quantity Quote

Table-Top Switching Desktop Power Supply 56V 1.08A 60 Watt Level VI

Specifications

  • Family: PSAC60W
  • Output Voltage - Channel 1: 56V
  • Output Current - Channel 1: 1.08A
  • Number of Outputs: 1
  • Maximum Output Power (W): 60
  • Input Voltage: 90 to 264 VAC
  • Input Frequency: 47 to 63 Hz
  • Type: Switching
  • Industry: Commercial
  • Style: Table-Top
  • Mounting Style: Desktop
  • Length (inch): 5.12
  • Width (inch): 2.36
  • Height (inch): 1.3
  • Agency Approvals: UL, CUL, CE
  • Output Connector Type: Cylindrical Female
  • Output Connector Diameters: 2.1mm x 5.5mm
  • Polarity: Center Positive
  • AC Power Cord: NOT INCLUDED, RECOMMEND 189587
  • Feature: Level VI
  • Color: Black
  • Product Type: AC to DC Power Supply


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)56
Output Current (A)1.16
Maximum Output Power (W)65
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Family65E
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Maximum Input Current (A)1.5
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CE/FCC
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)40
Length (inch)5.12
Width (inch)2.36
Height (inch)1.3
Product NoteLevel V
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)56 VDC
Output Current (Channel 1)1.16 A


Report a problem
Suggest a product