25 Watt Rapid Start Electronic Ballast

2100005

Clearance

View larger image

You may also like:
ADU240050 ADU240050
KAE-T0V10-SO KAE-T0V10-SO
DCEXTCORD2.1-3FT DCEXTCORD2.1-3FT
HT-213-R HT-213-R

$3.59 ea

2,846 ship on Jun. 25


  • Jameco Part no.: 2100005
  • Manufacturer: Lightwave
  • Manufacturer no.: LW20EB20-120
# of units Price
1+ $3.59
10+ $3.29
100+ $2.95
500+ $2.75
1000+ $2.49

Request a Large Quantity Quote

25W Rapid Start Ballast

Features

  • 25 W rapid start ballast
  • For G25T5 CFL lamp li>120VAC, 50/60 Hz, 0.33A
  • Normal Power Factor, Open Circuit Voltage: 600V, D/C
  • Class P, Type 1, Sound rating : A
  • UL listed


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product