High Efficiency N-Channel MOSFET Switching Regulator Controller SOIC-8

You may also like:
ADC0804LCN ADC0804LCN
DAC0808LCN DAC0808LCN
ADC0831CCN ADC0831CCN
7107CPL 7107CPL
AD558JN AD558JN
DAC0800LCN/NOPB DAC0800LCN/NOPB

$9.95 ea

15 ship on Sep. 16
Lead time 4 weeks


  • Jameco Part no.: 1751834
  • Manufacturer: Linear Technology
  • Manufacturer no.: LTC1624IS8
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $9.95
10+ $8.95
100+ $7.95

Request a Large Quantity Quote

High Efficiency N-Channel MOSFET Switching Regulator Controller SOIC-8

The LTC®1624 is a current mode switching regulator controller that drives an external N-channel power MOSFET using a fixed frequency architecture. It can be operated in all standard switching configurations including boost, step-down, inverting and SEPIC. Burst Mode™ operation provides high efficiency at low load currents. A maximum high duty cycle limit of 95% provides low dropout operation which extends operating time in battery-operated systems.

Features

  • N-Channel MOSFET Drive
  • Implements Boost, Step-Down, SEPIC and Inverting Regulators
  • Wide VIN Range: 3.5V to 36V Operation
  • Wide VOUT Range: 1.19V to 30V in Step-Down Configuration
  • ±1% 1.19V Reference
  • Low Dropout Operation: 95% Duty Cycle
  • 200kHz Fixed Frequency
  • Low Standby Current
  • Very High Efficiency
  • Remote Output Voltage Sense
  • Logic-Controlled Micropower Shutdown
  • Internal Diode for Bootstrapped Gate Drive
  • Current Mode Operation for Excellent Line and Load Transient Response

Specifications

  • Output Type: Transistor Driver
  • Function: Step-Up, Step-Down, Step-Up/Step-Down
  • Output Configuration: Positive or Negative
  • Topology: Buck, Boost, SEPIC
  • Number of Outputs: 1
  • Output Phases: 1
  • Voltage - Supply (Vcc/Vdd): 3.5 V to 36 V
  • Frequency - Switching: 200 kHz
  • Duty Cycle (Max): 95%
  • Synchronous Rectifier: No
  • Clock Sync: No
  • Control Features: Enable
  • Operating Temperature: -40°C to 85°C (TA)
  • Package: SOIC-8 (0.154", 3.90mm Width)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product