9-Channel PC Based Oscilloscope Logic Analyzer And Pattern Generator

You may also like:
FLUKE-123/003B FLUKE-123/003B
FLUKE-190-204/AM/S FLUKE-190-204/AM/S
GDS-2102A GDS-2102A
GDS-2304A GDS-2304A
GDS-2204A GDS-2204A
GDS-2104A GDS-2104A

$248.95 ea

1 ship on Jun. 25


  • Jameco Part no.: 2207241
  • Manufacturer: Link Instruments
  • Manufacturer no.: MSO-19
# of units Price
1+ $248.95
5+ $234.95

Request a Large Quantity Quote

PC Based Oscilloscope, Logic Analyzer and Pattern Generator

The MSO-19 is a 2GSa/s Oscilloscope, 200MSa/s Logic Analyzer, 100MSa/s Pattern Generator and a TDR. It is extremely portable and affordable (including probe, clips, wires and software). The Mixed Signal Oscilloscope connects to your computer via USB and is even powered by USB. All channels sample simultaneously at a max rate of 200MSa/s.

Our design goal for the MSO-19 was to make an MSO that students and hobbyists could afford but was powerful enough for professionals. We realized pretty soon that we could pack enough performance and quality into this product that it would appeal to a large group of customers.

Features:

  • 8 logic analyzer inputs and 1 pattern generator
  • Single shot: 200 MSa/S
  • Repetitive mode: 1GSa/S
  • Bandwidth: 60MHz
  • USB communication and USB powered
  • 100Mpt/s Pattern Generator
  • Auto-setup
  • Fast, Accurate Measurements
  • 100MHz Spectrum Analyzer/FFT
  • SPI and I2C decoding
  • Data Storage with save and export capabilities
  • Advanced Triggering: Level/edge, glitch, pulse width

Specifications

  • Inputs: 1 DSO, 8 LA + PG
  • High speed sampling:
    • Single shot: 200 MSa/s
    • Repetitive mode: 1 GSa/s
    • Bandwidth: 60 MHz
  • USB Communication and USB powered
  • 100 Mpt/s Pattern Generator
  • Autosetup
  • Fast, accurate measurement
  • 100 MHz Spectrum Analyzer / FFT
  • Advanced Triggering
    • Level/Edge
    • Glitch
    • Pulse width
    • 8 bit Logic Analyzer
    • SPI
    • I2C
  • SPI and I2C decoding
  • Data storage with save and export capabilities
  • Simple operation
  • FrontPanel® Oscilloscope software supports Windows


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product