12VDC 5 A Regulated Switching Table Top
Power Supply 3 Wire AC Input

You may also like:
G99-KPL060F-L253 G99-KPL060F-L253
GS60A12-P1J GS60A12-P1J
GS90A12-P1M GS90A12-P1M
GST60A12-P1J GST60A12-P1J
GS25A12-P1JU GS25A12-P1JU
GS40A12-P1J GS40A12-P1J

$11.95 ea

1,671 ship on Oct. 22


  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95

Request a Large Quantity Quote

12VDC 5 A Regulated Switching Table Top Power Supply 3 Wire AC Input


Specifications:

  • Manufacturer: Lite-On
  • Manufacture#: PA-1600-2A-LF
  • Input Voltage: 100-240 VAC, 50/60 Hz
  • Output Voltage: 12 VDC
  • Output Current: 5 A
  • Power: 60 Watt
  • Output Connector: 2.5 mm x 5.5 mm, F2 - Center Positive
  • DC Output Cord Length: 6 Foot
  • AC Power Cord not Included (Recommended: 3-conductor AC power cord, p/n: 38050)
  • LED Indicator: No
  • Agency Approvals: UL/CUL/TUV/CE
  • Energy Efficiency: Level V CEC
  • RoHS Compliant


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product