Chronodot DS3231S RTC Module

You may also like:
ANGCLKV1 ANGCLKV1
MK188 MK188
KIT-555TUTORIAL KIT-555TUTORIAL
JE270 JE270
VM141 VM141
WCM1 WCM1

$18.95 ea

10 ship on Nov. 21
Lead time 2 weeks


  • Jameco Part no.: 2157079
  • Manufacturer: Macetech
  • Manufacturer no.: MTRTC001
  • Jameco Catalog
# of units Price
1+ $18.95
5+ $16.95
25+ $15.29

Request a Large Quantity Quote

The Chronodot DS3231S RTC Module

Temperature-compensated real-time clock with battery backup

The Chronodot by Macetech is an open source clock module that fits into the socket in the Bulbdial Clock kit. It's based around the Dallas DS3231S real time clock (RTC) (datasheet). The hybrid chip incorporates a temperature-compensated crystal oscillator (TCXO), and is specified to provide accuracy within ±2 minutes per year, if kept between 0 and 70°C. The Chronodot (V1) module comes almost ready to use, with the DS3231S pre-soldered on the board. You get to solder the headers and (included) lithium battery. Battery life is estimated to exceed seven years when used properly, and the battery is replaceable. The Chronodot has been released as an open source design as of September 2010.

Check out more fun and exciting electronic projects

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product