Terminal Dual-Barrier Strip 6 Position 0.375" (9.53mm) Pitch Screw Straight THM 30A 300V

You may also like:
GGE-10-6P-R GGE-10-6P-R
GGE-10-10P-R GGE-10-10P-R
GGE-10-4P-R GGE-10-4P-R
GGE-20-12P-R GGE-20-12P-R
GGE-10-12P-R GGE-10-12P-R
GGE-20-6P-R GGE-20-6P-R

$2.95 ea

166 ship on Jun. 20


  • Jameco Part no.: 2273055
  • Manufacturer: Magnum
  • Manufacturer no.: A20220604
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29

Request a Large Quantity Quote

Terminal Barrier Strip 6 Position 0.375" (9.53mm) Pitch Screw Straight THM 30A 300V

Specifications

  • Series: A2000
  • Terminal Block Type: Barrier Block
  • Number of Circuits: 6
  • Number of Wire Entries: 6
  • Pitch: 0.375" (9.53mm)
  • Number of Rows: 1
  • Current Rating: 30A
  • Voltage Rating: 300V
  • Wire Gauge: 12-22 AWG
  • Top Termination: 6-32 screws
  • Bottom Termination: PC Pin
  • Barrier Type: 2 Wall (Dual)
  • Features: -
  • Color: Black
  • Terminal Screw Material: Brass
  • Terminal Screw Finish: Nickel
  • Mounting Type: Through Hole
  • Operating Temperature: -40°F to 105°F
  • Material - Insulation: Thermoplastic
  • Material Flammability Rating: UL94 V-0


Report a problem
Suggest a product
Specification Value
FamilyA2000
DescriptionSingle Row Barrier Strip
Maximum Current Rating30A
Contact PlatingNickel
Body OrientationStraight
Contact MaterialBrass
Housing MaterialThermoplastic
Housing ColorBlack
Wire Size12-22 AWG
Number of Positions6
Number of Rows1
Maximum Voltage Rating300V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
Top TerminationScrew, 6-32
Bottom TerminationPC Pin, w/o Flange
Pitch (Inches)0.375
Pitch (mm)9.53
Product Depth16.5mm
Product Height19.3mm
Product Length58.6mm
Figure2C


Report a problem
Suggest a product