3/8 Inch Square Trimpot Trimming Potentiometer 50K Ohms 1/2 Watt 10% 25 Turns Thru Hole Top Adjust

You may also like:
3296W-1-503LF 3296W-1-503LF
3296W-1-503LF(67WR50K) 3296W-1-503LF(67WR50K)
3299W-1-503LF 3299W-1-503LF
3299W-1-104-VP/LF 3299W-1-104-VP/LF
68WR1K (3299W-1-102-VP) 68WR1K (3299W-1-102-VP)
3299W-1-105VP 3299W-1-105VP
3299Y-1-103VP/LF 3299Y-1-103VP/LF
68WR20K(RNF32) 3299W-1-) 68WR20K(RNF32) 3299W-1-)

$2.95 ea

7,207 ship on Jun. 18


  • Jameco Part no.: 241200
  • Manufacturer: Major Brands
  • Manufacturer no.: 68WR50K/3299W-1-503LP
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.49
100+ $1.49
250+ $1.25
500+ $0.99

Request a Large Quantity Quote

3/8 Inch 50K Ohm Trimpot Trimmer Potentiometer Square 25 Turns

Specifications

  • Ohms: 500K
  • Shape: Square
  • Size (inch): 3/8
  • Watts: 1/2
  • Number of Turns: 25 Turns
  • Resistance Tolerance (±): 10%
  • Termination: Thru Hole
  • Top Adjust


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3299
FamilyW
TaperLinear
Resistance (Ohms)50000
Tolerance (%)10
Power Rating0.5 W
Resistive Element MaterialCermet
Number of Turns25
Actuator OrientationTop
Actuator TypeTop Slot
Type3/8" Square
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
Width (mm)6.1
Height (mm)11.55
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Termination StylePin
Shaft Diameter (mm)2.29


Report a problem
Suggest a product