Display LCD Glk12232-25-Fgw Serial 20X4

281404

Clearance

View larger image

$49.95 ea

2 ship on May 29


  • Part no.: 281404
  • Manufacturer: Matrix Orbital
  • Manufacturer no.: GLK12232-25-FGW
# of units Price
1+ $49.95

Request a Large Quantity Quote

Serial LCD Display

Features
  • Characters x lines: 122 x 32 with graphics
  • Input data: 9600-115,000 baud
  • Input voltage: 5V @ 20mA
  • Black lettering with White backlight
  • Text display using built-in or user supplied fonts
  • Adjustable contrast, backlighting and keypad interface
  • Module size: 3.4"W x 2.4"H x 0.4"D
  • Display size: 3.3"W x 1.4"H

    Recommended power supply 164101

    Report a problem
    Suggest a product
  • Specification Value
    Characters x Lines20 x 4
    Input Current mA20
    Input Voltage-Max (V)5
    Serial Input Max (bps)115000
    Backlight (Y/N)Y
    Graphic (Y/N)Y
    With Keyboard InterfaceN
    Display Size (WxH) Inches3.3 x 1.4
    Module Size (WxHxD) Inches3.9x2.4x0.4


    Report a problem
    Suggest a product

    Related products