12 Volt 1028 Ohm Double Pole Double Throw Normally Open/Normally Closed Relay Surface Mount Package

Matsushita Electronic Comp.
2202685

Clearance

View larger image

You may also like:
G5V-2-DC12 G5V-2-DC12
DS2Y-S-DC5V DS2Y-S-DC5V
DS2E-S-DC12V DS2E-S-DC12V
G5V-1-DC5 G5V-1-DC5
G6D-1A-ASI DC12 G6D-1A-ASI DC12
G6B-2114P-US DC12 G6B-2114P-US DC12

$1.09 ea

28 ship on Oct. 16


  • Jameco Catalog
# of units Price
1+ $1.09
10+ $0.99
50+ $0.89
100+ $0.79
250+ $0.69

Request a Large Quantity Quote

12 Volt 1028 Ohm Double Pole Double Throw Normally Open/Normally Closed Relay

Features

  • Mounting Style: Surface Mount
  • Coil Voltage: 12V
  • Contact Current: 1A
  • Coil Resistance: 1.028kΩ (±10%)
  • Rated Coil Power: 140mW
  • Dimensions: 0.417 (L) x 0.224 (W) x 0.35(H) in

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product