Potentiometer 2K Ohm 25-Turn .5 Watt Cermet

$1.49 ea

396 ship on May 29


  • Part no.: 240769
  • Manufacturer: Mepco
  • Manufacturer no.: 8024EKY202/3296Y-1-202VP
  • RoHS Compliant
# of units Price
1+ $1.49
10+ $1.29
100+ $1.15
250+ $1.05
500+ $0.95

Request a Large Quantity Quote

Potentiometer 2K Ohm 25-Turn .5 Watt Cermet

Features

  • Resistance: 2,000 Ohm
  • Tolerance: 10%
  • Power: 1/2 Watt
  • 25 Turn

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeTrimmer
    Manufacturer Series3296
    FamilyY
    TaperLinear
    Resistance (Ohms)2000
    Tolerance (%)10
    Power Rating0.5 W
    Resistive Element MaterialCermet
    Number of Turns25
    Actuator OrientationTop
    Actuator TypeTop Slot
    Type3/8" Square
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)150
    MountingThrough Hole
    Width (mm)4.83
    Height (mm)11.55
    Length (mm)9.53
    Temperature Coefficient (ppm/Cel)100
    Termination StylePin
    Shaft Diameter (mm)2.19


    Report a problem
    Suggest a product