Diode Zener Single 6 Volt 5% 500m Watt 2-Pin DO-35 Bulk

You may also like:
ADU240050 ADU240050
KAE-T0V10-SO KAE-T0V10-SO
DCEXTCORD2.1-3FT DCEXTCORD2.1-3FT
HT-213-R HT-213-R

$0.06 ea

23,553 ship on Jun. 25


  • Jameco Part no.: 743517
  • Manufacturer: Microsemi
  • Manufacturer no.: 1N5233B
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
440+ $0.057
2200+ $0.05
4400+ $0.044

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 440
Diode Zener Single 6 Volt 5% 500m Watt 2-Pin DO-35 Bulk


1N5233B,6V 500MW 5% ZENER, DO3 5

Report a problem
Suggest a product
Specification Value
Supplier PackageDO-35
Zener Voltage Tolerance5%
Test Current20mA
Maximum Power Dissipation480mW
Maximum Reverse Leakage Current5uA
Maximum Zener Impedance7Ohm
Maximum Operating Temperature175°C
ConfigurationSingle
MountingThrough Hole
Nominal Zener Voltage6
Family1N5233B
Product TypeZener
Product Width2.29mm(Max)
Product Height2.29mm(Max)
Product Length5.08mm(Max)
Pin_Count2
Minimum Operating Temperature-65°C
TypeVoltage Regulator
Typical Voltage Temperature Coefficient0.038%/C(Max)


Report a problem
Suggest a product