24 Volt 0.55 Amp 7.5 Step Angle Bipolar Stepper Motor

You may also like:
57BYG061-R 57BYG061-R
STP-42D201-37 STP-42D201-37
25BY4801 25BY4801
35BY48L030-01 35BY48L030-01
42BYGH404-R 42BYGH404-R
42BYG023-R 42BYG023-R

$1.25 ea

Clearance

425 ship on Jun. 20


  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $0.99
100+ $0.85

Request a Large Quantity Quote

24 VDC Bipolar Stepper Motor

Features

  • Compact size and high-output torque
  • Superior running quietness and stability
  • used in printers, multifunction machines, copy machines etc
  • Rated voltage: 24 VDC
  • Rated current: 550mA
  • Coil DC resistance: 50Ω/phase ± 7%
  • Number of phases: 4


Report a problem
Suggest a product
Specification Value
FamilySTEPPER
Product TypeMOTOR
Voltage24


Report a problem
Suggest a product