24 Volt 0.55 Amp 7.5 Step Angle Bipolar Stepper Motor

2158557

Clearance

View larger image

$1.49 ea

448 ship on May 29


  • RoHS Compliant
# of units Price
1+ $1.49
5+ $1.25
25+ $1.09
50+ $0.99

Request a Large Quantity Quote

24 VDC Bipolar Stepper Motor

Features

  • Compact size and high-output torque
  • Superior running quietness and stability
  • used in printers, multifunction machines, copy machines etc
  • Rated voltage: 24 VDC
  • Rated current: 550mA
  • Coil DC resistance: 50Ω/phase ± 7%
  • Number of phases: 4


Report a problem
Suggest a product
Specification Value
FamilySTEPPER
Product TypeMOTOR
Voltage24


Report a problem
Suggest a product