24VDC Mechanical Buzzer

You may also like:
32S4120-LFPN 32S4120-LFPN
7P3120LF-LA 7P3120LF-LA
23S3120ANLF-PN 23S3120ANLF-PN
11D3120-LF-TA 11D3120-LF-TA
SVM12N SVM12N
20S1060LF - LA 20S1060LF - LA

$0.95 ea

Price Reduced

804 ship on Aug. 20


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.95
10+ $0.85
100+ $0.75
500+ $0.65

Request a Large Quantity Quote

24VDC Mechanical Buzzer

Features:

  • Rated voltage: 24VDC
  • Operating voltage range: 15 to 27VDC
  • Max. rated current: 30mA
  • Resonant frequency: 400 ± 100Hz
  • Minimum sound pressure level: 75dB
  • Response time: 50 ms
  • Operating temperature: -20°C to +60°C
  • Storage temperature: -30°C to +70°C
  • Size: 0.91" x 0.67" x 0.60"
  • Weight: 10 grams

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product