Zener Diode 1N5359BG 24 Volt 5% 5W

You may also like:
1N4733A 1N4733A
1N4742A 1N4742A
1N5226B 1N5226B
1N4735A 1N4735A
1N4739A 1N4739A
1N4744A 1N4744A

$0.47 ea

265 ship on Aug. 23


  • Jameco Catalog
# of units Price
1+ $0.47
10+ $0.35
100+ $0.19

Request a Large Quantity Quote

24V Zener Diode

Features

  • Impedance: 3.5Ω
  • Power: 5W



    Report a problem
    Suggest a product
  • Specification Value
    Nominal Zener Voltage24
    Zener Voltage Tolerance5%
    Test Current50mA
    Maximum Power Dissipation5000mW
    Maximum Reverse Leakage Current0.5uA
    Maximum Zener Impedance3.5Ohm
    Maximum Operating Temperature200°C
    ConfigurationSingle
    MountingThrough Hole
    PackagingBulk
    Family1N5359B
    Product TypeZener
    Product Width3.68mm(Max)
    Product Height3.68mm(Max)
    Product Length8.89mm(Max)
    Pin_Count2
    Minimum Operating Temperature-65°C
    TypeVoltage Regulator


    Report a problem
    Suggest a product