Thyristor Silicon Controlled Rectifier 800 Volt 25 Amp 3 Pin 3+ Tab TO-220AB

You may also like:
T106D1 T106D1
C106B1 C106B1
1N5821RL 1N5821RL
2N5060 2N5060
2N6507 2N6507
C38M C38M

$1.05 ea

Price Reduced

233 ship on Jun. 26


  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.05
10+ $0.95
100+ $0.85

Request a Large Quantity Quote

Thyristor

Features

  • Pkg: TO-220AB
  • Rating: 800 PRV, 16 A

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageTO-220AB
    TypeSCR
    Maximum Gate Trigger Current30mA
    Maximum Gate Trigger Voltage1.5V
    Maximum Holding Current40mA
    Peak On-State Voltage[email protected]
    Rated Average On-State Current16A
    Repetitive Peak Forward Blocking Voltage800V
    Repetitive Peak Off-State Current0.01mA
    Repetitive Peak Reverse Voltage800V
    Surge Current Rating250A
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingBox
    Pin_Count3
    Family2N6509
    Product Width4.82mm(Max)
    Product Height9.28mm(Max)
    Product Length10.28mm(Max)
    Product TypeThyristor


    Report a problem
    Suggest a product