6-Digit Monolithic LED Array Display

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20

$2.49 ea

Clearance

639 ship on Jun. 26


  • Web Exclusive
# of units Price
1+ $2.49
10+ $1.95
100+ $1.75
500+ $1.59

Request a Large Quantity Quote

6-Digit Monolithic LED Array Display

PC board mounted, magnified, monolithic display intended for small, low cost numeric indication.

Features:

  • Number of digits: 6
  • Digit height: 0.100" (2.54mm)
  • Digit spacing: 0.200" (5.08mm)
  • Lens/Magnification: Clear, bubble 2x
  • Viewing angle: 25° horizontal, 32° vertical
  • Luminous intensity: 0.40 mcd @ 5mA
  • Forward voltage: 1.65V @ 5mA
  • PCB length: 2.00" (51.2mm)
  • Package code: NH


Report a problem
Suggest a product
Specification Value
LED Display Type7 SEG NUMERIC DISPLAY
ConfigurationCOMPLEX
Illuminated ColorRed
Character Height (inch)0.1
ColorBlue
Dominant Wavelength660nm
Buss PolarityCOMPLEX
Intensity0.4mcd
Maximum Forward Current70mA
Peak Wavelength660nm
Decimal PointCOMPLEX
Digit Size0.1 inch
Maximum Forward Voltage2.0V
No. of Digits6
Typical [email protected](mA)0.4 @ 5
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)1.65 @ 5
Total Thickness6.40mm
Viewing Area Height18.5mm
Wavelength (nm)660
Display Height (mm)2.54
Minimum Operating Temperature-35°C
Pins / Leads18
Maximum Operating Temperature100°C
MountingThrough Hole
Product TypeLED Displays


Report a problem
Suggest a product