9W 9V 1A AC to DC Unregulated Wall Adapter

You may also like:
DDU090100 DDU090100
DCU090050Z7480 DCU090050Z7480
DDU120100Z7972 DDU120100Z7972
DCU090060Z6652 DCU090060Z6652
DCU120050E8601 DCU120050E8601
DDU120150 DDU120150
DDU120150H4530 DDU120150H4530

$6.95 ea

Clearance

117 ship on Jun. 26


  • Jameco Part no.: 2229280
  • Manufacturer: OEM
  • Manufacturer no.: AD091AL
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $6.95
10+ $5.95
50+ $5.49
100+ $4.95

Request a Large Quantity Quote

9 Watt 9 Volt DC 1 Amp Unregulated Wall Adapter

9 Volts @ 1 Amps (Center Positive Polarity)

Features

  • DC Barrel Output Connector: 2.5mm (ID) x 5.5mm (OD)
  • Manufacturer: OEM
  • Model: AD091AL
  • Case Size: 2.9" H x 2.1" W x 1.9" D (73.66mm x 53.34mm x 48.26mm)
  • Input: 120VAC
  • Case Color: Black
  • DC Output Cord Length: 6 Feet
  • Weight: 0.9 lbs.
  • Agency Approvals: UL/CUL


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)9
    Output Current (A)1
    Maximum Output Power (W)9
    AC Power CordNo
    FamilyAD
    Input Voltage (VAC)120
    Plug TypeMale
    Input Frequency50Hz to 60Hz
    Output Connector TypeDC Power Plug MALE
    Output Connector Diameters2.5mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1


    Report a problem
    Suggest a product