Photodiode PIN Full Range 400-1100nm 2.65x2.65mm Sense Area

You may also like:
TSOP4840 TSOP4840
LVIR3333 LVIR3333
LPT2023 LPT2023
TEPT5600 TEPT5600
UT1893-91-0125-R UT1893-91-0125-R
UT1893-45-0125-R UT1893-45-0125-R

$1.05 ea

484 ship on Aug. 19


  • Jameco Catalog
# of units Price
1+ $1.05
10+ $0.99
100+ $0.89

Request a Large Quantity Quote

Silicon Photodiode with Daylight Filter

PIN Photodiode Chip, BPW34

Features

  • Photocurrent: 80 µA (? 50 µA)
  • Reverse voltage: 32V
  • Forward voltage @ current: 1.3V @ 80uA
  • Total power dissipation: 150mW
  • Spectral sensitivity: 0.62 A/W
  • Wavelength of max. sensitivity: 850nm
  • Radiant sensitive area: 7.0mm²
  • Half angle: ±60 degrees
  • Short switching time: 20ns typ.
  • Thickness: 0.075in
  • Width: 0.157in
  • Terminal Length: 0.118in
  • Suitable for reflow soldering
  • Applications: Photointerrupters, IR remote controls, Industrial electronics, Control and drive circuits

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product