Optical Actuator 15gf Force IR Optocoupler Omron EE-SA105

You may also like:
LTV-847 LTV-847
6N138 6N138
H11AA1 H11AA1
PD2401 PD2401
LTV-814H LTV-814H
LTH-1550-01 LTH-1550-01

$2.95 ea

Price Reduced

1,793 ship on Aug. 21


  • Jameco Part no.: 2215890
  • Manufacturer: Omron
  • Manufacturer no.: EE-SA105
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
500+ $1.95
1000+ $1.75

Request a Large Quantity Quote

Photomicrosensor Actuator

Specifications

  • Collector- Emitter Voltage VCEO Max: 30 V
  • Maximum Collector Current: 20 mA
  • Forward Current: 50 mA
  • Mounting Style: Through Hole
  • Maximum Operating Temperature: + 70 C
  • Minimum Operating Temperature: - 25 C
  • Series: EE-SA105/113
  • Power Dissipation: 100 mW
  • Sensing Method: Transmissive, Actuator Type
  • Factory Pack Quantity: 200
  • Wavelength: 940 nm

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product