172 x 150 x 51 mm 220 VAC Tubeaxial Fan

You may also like:
RAH1751B1-C-T RAH1751B1-C-T
EP-108-1(ULTRA)120TB EP-108-1(ULTRA)120TB
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
UF-60D11HBWH-R UF-60D11HBWH-R

$24.95 ea

48 ship on Aug. 26


  • Jameco Part no.: 2265879
  • Manufacturer: Orion Fans
  • Manufacturer no.: OA172SAP-22-1TB
  • Jameco Catalog
# of units Price
1+ $24.95
10+ $22.95
50+ $20.49
100+ $18.59

Request a Large Quantity Quote

172 x 150 x 51 mm 220 VAC Tubeaxial Fan
235 CFM


Specifications:

  • Manufacturer: Orion
  • Manufacture#: 0A172SAP-22-1TB
  • Voltage Input: 220 VAC
  • Current: 230 mA
  • Power: 50 Watt
  • Bearing: Ball
  • Airflow: 235 CFM
  • Noise: 52 dBA
  • Connection: Terminals


Report a problem
Suggest a product
Specification Value
Voltage Rating AC220
Length (mm)172
Width (mm)150
Height (mm)51
Air Flow (CFM)235
BearingBall
Current (mA)230
Power (Watts)50
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)52
Connection (Leads)Terminals


Report a problem
Suggest a product