LED Dot Matix 5x7 Hi-Eff Red 1.25 Inch High 3mcd Stackable

You may also like:
LD788BS-SS22 LD788BS-SS22
LTP-757G LTP-757G
TIL311 TIL311
LTP2558AA LTP2558AA
LTP-1557AKA LTP-1557AKA
206572 206572

$3.95 ea

380 ship on Aug. 22


  • Jameco Part no.: 2280399
  • Manufacturer: Para Light
  • Manufacturer no.: C-3571E
  • Web Exclusive
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29
500+ $2.95

Request a Large Quantity Quote

Hi-Efficiency Red LED 5x7 Dot Matrix Display

Features

  • Character Height: 1.25"
  • Array Type: 5 x 7
  • Polarity: Common Cathode
  • Pin Count: 14
  • Typical Vf @ If: 2V @ 20mA
  • Wavelength: 635nm


Report a problem
Suggest a product
Specification Value
LED Display TypeDot Matrix
Number of LEDs35
Matrix Pattern5x7
Illuminated ColorHi-Efficiency Red
Dimensions1.25"H x 0.89"W
ColorGrey
ConfigurationCC/AR
Dominant Wavelength630 nm
Intensity3.0 mcd
Forward Voltage - Vf (Typ.)2.0 V
Forward Current - If (Typ.)20 mA
MountingThrough Hole
Pin_Count14


Report a problem
Suggest a product