Enclosure Multi-Board Clear 4.5X3.5X2.0" Pre-Cut Knockouts

You may also like:
1455C801 1455C801
1455J1202 1455J1202
1455L1201 1455L1201
1550D 1550D
1550Q 1550Q
1551HBK 1551HBK

$23.39 ea

45 ship on Aug. 21


  • Jameco Part no.: 2126993
  • Manufacturer: Parallax
  • Manufacturer no.: 721-32212
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $23.39
5+ $21.09

Request a Large Quantity Quote

Parallax Multi-Board Enclosure - Clear

The Parallax Multi-Board Enclosure protects your circuit and provides an effective and robust way in which to display it.

The enclosures come in four versions: Clear protects your circuitry and provides the highest visibility, you can see everything. Transparent Blue still allows you to see everything, yet gives your project an understated elegance. Opaque Red and Opaque Black completely hides your project, except for what you can see through the pre-cut access ports; such as the power switch, power jack, and the programming connector.

There are three additional pre-perforated access portals, for projects that require keyboard, mouse, or VGA connectors. Removing these "knockouts" is optional. Follow the downloadable instructions below for best results.

Features:

  • Available in clear, opaque red, opaque black, or transparent blue
  • Designed for the Propeller Proto Board, Super Carrier Board, and both the USB and Serial versions of the Board of Education
  • Laser cut 1/8" thick acrylic to protect and show off your projects
  • Includes all required hardware for a complete package
  • Pre-cut "knockouts" provide optional access to features on each of the boards
  • Dimensions: 4.5 x 3.5 x 2.0 in (11.4 x 8.9 x 5.1 cm)

Other Colors:

Parts List:

  • (8) Acrylic sides
  • (4) .25" F/M aluminum standoffs
  • (4) 1.5" F/F aluminum standoffs
  • (8) #4-40 x 1/4" pan head screws
  • (4) Rubber feet
  • (1) #4-40 nut
Downloads & Resources:
Enclosure Specs and Instructions (.pdf)
Enclosure .DXF file (.zip)




Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product